TruComponents TC-11032896 Screen Holder Spring Steel Dia8mm 1 piece

Image Representative of Range

TruComponents TC-11032896 Screen Holder Spring Steel Dia8mm 1 piece

MPN
TC-11032896
EAN-13
4064161246178
Order Code
13-3222
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.97
10+ £5.56
50+ £5.41
100+ £5.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 285 in stock

The TruComponents Screen Holder, model TC-11032896, is crafted from durable spring steel. It is designed to hold terminals with a maximum diameter of 8 mm. Typically, it is used in various electronic applications to securely fasten screens.
Type Screen holder
Clamp Diameter 6mm
Compatible with (details) Bus bar 10 x 3 mm
Diameter 8mm
Material Spring steel
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot