TruComponents TC-10820804 Multi-seal Inset Black Rubber PG13.5 50 pieces

MPN
TC-10820804
EAN-13
4064161239507
Order Code
13-3214
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.15
10+ £4.79
50+ £4.67
100+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TruComponents manufactures the TC-10820804 Multi-seal inset, known for its durable rubber construction. This component effectively accommodates cable sizes from 3.5 to 5.2 mm, ensuring a reliable seal. Typically used in electrical installations, it provides secure and efficient protection in various industrial applications.
Thread Size PG13.5
Colour Black
Material Rubber
IP Rating IP68
Type Insert
Dimensions PG13.5

Reviews

Be the first to submit a review

Trustpilot