TruComponents TC-10820764 Multi-seal Inset PG11 Black Rubber 50 pieces

MPN
TC-10820764
EAN-13
4064161239408
Order Code
13-3204
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.73
10+ £4.40
50+ £4.28
100+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

TruComponents manufactures the TC-10820764 Multi-seal inset, which comes in a set of 50 pieces. This black rubber component is designed to fit PG11 specifications and can accommodate cables ranging from 1.3 to 2.3 mm in diameter. The multi-seal inset is typically used in electrical enclosures to ensure a secure seal around cables, providing protection against dust and moisture.
Thread Size PG11
Colour Black
Material Rubber
IP Rating IP68
Type Insert
Dimensions PG11

Reviews

Be the first to submit a review

Trustpilot