TruComponents TC-10820748 Filler Plug M25 Polyamide Black 100 pieces

MPN
TC-10820748
EAN-13
4064161239378
Order Code
13-3200
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.28
10+ £13.28
50+ £12.94
100+ £12.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TruComponents TC-10820748 Filler Plug is made from durable polyamide in a sleek black colour. It features an M25 size, making it suitable for securing and sealing openings in electrical enclosures. Typically used in industrial settings, it helps protect sensitive components from dust and debris.
Thread Size M25
Colour Black
Material Polyamide
Type Insert
Dimensions 29.7mm
External thread M25
Halogen free No
Height 12.8mm

Reviews

Be the first to submit a review

Trustpilot