TruComponents TC-10820740 Filler Plug M12 Polyamide Black 100 pieces

MPN
TC-10820740
EAN-13
4064161237541
Order Code
13-3198
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.95
10+ £8.32
50+ £8.11
100+ £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TruComponents offers the TC-10820740 filler plug, featuring a polyamide build in a black finish. This product is sized at M12 and comes in packs of 100 pieces. These filler plugs are typically used for sealing or closing off threaded holes in machinery or equipment.
Thread Size M12
Colour Black
Material Polyamide
Type Insert
Dimensions 15mm
External thread M12
Height 10mm

Reviews

Be the first to submit a review

Trustpilot