TruComponents TC-10820724 Strain Relief Clamp Polyamide 6.6 16mm 1000 pieces

Image Representative of Range

TruComponents TC-10820724 Strain Relief Clamp Polyamide 6.6 16mm 1000 pieces

MPN
TC-10820724
EAN-13
4064161239323
Order Code
13-3194
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £119.33
10+ £110.96
50+ £108.11
100+ £105.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TruComponents' WCC-140TT-25S strain relief is made from transparent polyamide 6.6. It functions as a grommet to protect cables from stress and wear. Typically used in electronic equipment, it comes in quantities of 1000 pieces suitable for large-scale applications.
Type Strain relief
Colour Transparent
Dimensions (L x W x H) 23.2 x 6.6 x 4.3 mm
Height 4.3mm
Length 23.2mm
Material Polyamide 6.6
Misc Attribute WCC-140TT-25S
Mounting hole 4.4mm
Width 6.6mm

Reviews

Be the first to submit a review

Trustpilot