TruComponents TC-10820696 Cable Grommet 12mm Dia PVC Black 1000 pieces

MPN
TC-10820696
EAN-13
4064161239255
Order Code
13-3187
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £212.98
10+ £198.03
50+ £192.95
100+ £188.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TruComponents offers the TC-10820696 cable grommet, suitable for terminals with a maximum diameter of 12 mm and compatible with board thicknesses up to 1 mm. Constructed from black PVC, this grommet is available in packaging of 1000 pieces. Typical applications include cable management and protection in electronic and electrical devices.
Type Cable grommet
Colour Black
Diameter 12mm
Dimensions (Ø) 22mm
Material PVC
Mounting hole 18mm
Panel Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot