TruComponents TC-10820688 TC-SRR6R1203 Strain Relief 9.2mm Black 100 pieces

Image Representative of Range

TruComponents TC-10820688 TC-SRR6R1203 Strain Relief 9.2mm Black 100 pieces

MPN
TC-10820688
EAN-13
4064161239231
Order Code
13-3185
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.10
10+ £6.60
50+ £6.43
100+ £6.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 497 in stock

The TruComponents TC-SRR6R1203 is a polyamide black grommet designed as strain relief with a terminal diameter of up to 9.2 mm and a maximum board thickness of 1.6 mm. This component ensures secure cable management and protection in electronic applications. Ideal for mounting on printed circuit boards, it comes in a pack of 100 pieces.
Type Strain relief
Colour Black
Clamp Diameter 8.2mm
Diameter 9.2mm
Dimensions (L x W x H) 15.9 x 14 x 14.8 mm
Height 14.8mm
Length 15.9mm
Material Polyamide
Misc Attribute 1 TC-SRR6R1203
Misc Attribute 2 Round
Panel Thickness 1.6mm
Width 14mm

Reviews

Be the first to submit a review

Trustpilot