TruComponents TC-10820680 Strain Relief 7.1mm Dia 1.6mm Board Polyamide Black

Image Representative of Range

TruComponents TC-10820680 Strain Relief 7.1mm Dia 1.6mm Board Polyamide Black

MPN
TC-10820680
EAN-13
4064161239217
Order Code
13-3183
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.86
10+ £4.52
50+ £4.40
100+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

TruComponents manufactures the TC-SRR-F41203 strain relief grommet, designed for terminals with a maximum diameter of 7.1 mm and a board thickness of up to 1.6 mm. Made from durable polyamide in black, this component is supplied in packs of 100 pieces. It is typically used to prevent strain on wires and cables in electronic assemblies.
Type Strain relief
Colour Black
Clamp Diameter 3mm
Diameter 7.1mm
Dimensions (L x W x H) 12.7 x 11.8 x 10.4 mm
Height 10.4mm
Length 12.7mm
Material Polyamide
Misc Attribute 1 TC-SRR-F41203
Misc Attribute 2 Flat-nosed
Panel Thickness 1.6mm
Width 11.8mm

Reviews

Be the first to submit a review

Trustpilot