TruComponents TC-10820672 Cable Sleeve Black PVC Dia20.8mm 100 pieces

Image Representative of Range

TruComponents TC-10820672 Cable Sleeve Black PVC Dia20.8mm 100 pieces

MPN
TC-10820672
EAN-13
4064161239194
Order Code
13-3181
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.76
10+ £15.58
50+ £15.18
100+ £14.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The TruComponents TC-GEQR-2621203 cable sleeve is a black PVC grommet with a maximum terminal diameter of 20.8 mm, suitable for use on boards up to 2.4 mm thick. Manufactured by TruComponents, it comes in a pack of 100 pieces. This cable sleeve is ideal for organising and protecting cables in electronic and electrical assemblies.
Type Cable sleeve
Colour Black
Diameter 20.8mm
Dimensions (Ø x H) 30 mm x 8.6 mm
Height 8.6mm
Material PVC
Misc Attribute TC-GEQR-2621203
Mounting hole 26mm
Panel Thickness 2.4mm

Reviews

Be the first to submit a review

Trustpilot