TruComponents TC-10820656 Cable Grommet Dia15.8mm 3.2mm Board 100 pieces

MPN
TC-10820656
EAN-13
4064161239156
Order Code
13-3177
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.97
10+ £5.56
50+ £5.41
100+ £5.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 196 in stock

TruComponents TC-10820656 Cable grommet is designed for cable management, featuring a terminal diameter of up to 15.8 mm and a board thickness capacity of up to 3.2 mm. Made from durable polyamide, this black grommet is suitable for electrical and electronics applications to securely guide and protect cables. Offered in packs of 100 pieces, it is ideal for use in industrial or commercial settings requiring organised and safe cable installation.
Type Cable grommet
Colour Black
Diameter 15.8mm
Dimensions (Ø x H) 21.7 mm x 10.3 mm
Height 10.3mm
Material Polyamide
Misc Attribute TC-SBR19M203
Mounting hole 19mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot