TruComponents TC-10820652 Cable Grommet Dia12.7mm Polyamide Black 100 pieces

MPN
TC-10820652
EAN-13
4064161239149
Order Code
13-3176
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.73
10+ £4.40
50+ £4.28
100+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The TruComponents TC-SBR16203 Cable grommet is manufactured by TruComponents. It features a maximum terminal diameter of 12.7 mm, supports board thicknesses up to 3.2 mm, and is made of black polyamide. This grommet is typically used to protect cables and wires during installation in electrical panels and devices.
Type Cable grommet
Colour Black
Diameter 12.7mm
Dimensions (Ø x H) 18.6 mm x 10.3 mm
Height 10.3mm
Material Polyamide
Misc Attribute TC-SBR16203
Mounting hole 15.9mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot