TruComponents TC-10820640 TC-SBR8203 Cable Grommet Dia5.8mm 100 pieces Black

MPN
TC-10820640
EAN-13
4064161239118
Order Code
13-3173
Country of Origin
Taiwan
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.84
10+ £3.57
50+ £3.48
100+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The TruComponents TC-SBR8203 Cable grommet is made of black polyamide and is designed for terminals with a maximum diameter of 5.8 mm. It supports a board thickness of up to 2.2 mm, making it suitable for various electronic applications. This grommet is ideal for organising and protecting cables in electronic and electrical devices.
Type Cable grommet
Colour Black
Diameter 5.8mm
Dimensions (Ø x H) 10.5 mm x 8 mm
Height 8mm
Material Polyamide
Misc Attribute TC-SBR8203
Mounting hole 7.8mm
Panel Thickness 2.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot