TruComponents TC-10820636 TC-SR-F32203 Strain Relief Dia5.6mm Black 100 pieces

Image Representative of Range

TruComponents TC-10820636 TC-SR-F32203 Strain Relief Dia5.6mm Black 100 pieces

MPN
TC-10820636
EAN-13
4064161239101
Order Code
13-3172
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.78
10+ £5.37
50+ £5.23
100+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TruComponents manufactures the TC-SR-F32203 strain relief grommet, which accommodates terminal diameters up to 5.6 mm and board thicknesses up to 2.5 mm. Available in black and supplied in packs of 100 pieces, this component ensures durability and secure fitment. Typically used in electronic applications, it protects cables from strain and wear.
Type Strain relief
Colour Black
Diameter 5.6mm
Dimensions (L x W x H) 11 x 9.9 x 10.3 mm
Halogen-free No
Height 10.3mm
Length 11mm
Misc Attribute TC-SR-F32203
Panel Thickness 2.5mm
Width 9.9mm

Reviews

Be the first to submit a review

Trustpilot