TruComponents TC-10820632 Strain Relief Dia5.3mm 1.6mm Board 100 pieces

Image Representative of Range

TruComponents TC-10820632 Strain Relief Dia5.3mm 1.6mm Board 100 pieces

MPN
TC-10820632
EAN-13
4064161239095
Order Code
13-3171
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.44
10+ £4.13
50+ £4.02
100+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The TruComponents TC-SR-F21203 strain relief is designed to fit terminals up to 5.3 mm in diameter and boards up to 1.6 mm thick. This grommet, available in black, is typically used to prevent stress and damage to cables in electronic assemblies. Supplied in packs of 100, it is ideal for ensuring secure cable management in various electronics applications.
Type Strain relief
Colour Black
Clamp Diameter 2.3mm
Diameter 5.3mm
Dimensions (L x W x H) 9.5 x 8.7 x 10.3 mm
Height 10.3mm
Length 9.5mm
Misc Attribute TC-SR-F21203
Panel Thickness 1.6mm
Width 8.7mm

Reviews

Be the first to submit a review

Trustpilot