TruComponents TC-10820624 Filler Plug 1.6mm Max Polyamide Black 100 pieces

MPN
TC-10820624
EAN-13
4064161240053
Order Code
13-3169
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.26
10+ £5.82
50+ £5.68
100+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

TruComponents manufactures the TC-HPR-16203 Filler Plug, designed for a maximum board thickness of 1.6 mm. Made from durable polyamide, this black grommet is ideal for securing and protecting openings in electronic enclosures. It is commonly used in circuit board assemblies to maintain structural integrity and prevent foreign object ingress.
Type Filler plug
Colour Black
Diameter 19.5mm
Dimensions (Ø) 19.5mm
Material Polyamide
Misc Attribute TC-HPR-16203
Mounting hole 15.9mm
Panel Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot