TruComponents TC-10820616 Cable Grommet Dia25mm PVC Black 100 pieces

MPN
TC-10820616
EAN-13
4064161240039
Order Code
13-3167
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £20.07
10+ £18.67
50+ £18.19
100+ £17.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TruComponents is the manufacturer of the TC-GMCQR-3225203 cable grommet, which is made from black PVC and accommodates a terminal diameter up to 25 mm with a board thickness maximum of 1.5 mm. Sold in packs of 100 pieces, this grommet helps in organizing cables and protecting them from sharp edges. Typical applications include electrical enclosures and panel assemblies where cable management and insulation are needed.
Type Cable grommet
Colour Black
Diameter 25mm
Dimensions (Ø x H) 38.1 mm x 7.8 mm
Height 7.8mm
Material PVC
Misc Attribute TC-GMCQR-3225203
Mounting hole 31.7mm
Panel Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot