TruComponents TC-10820612 Cable Grommet Dia18.9mm PVC Black 100 pieces

MPN
TC-10820612
EAN-13
4064161240022
Order Code
13-3166
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £18.40
10+ £17.11
50+ £16.67
100+ £16.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TruComponents offers the TC-GMCQR-2518203 cable grommet, designed for terminal diameters up to 18.9 mm and compatible with board thicknesses up to 1.5 mm. Made from black PVC, this grommet provides excellent insulation and protection in electrical applications. Ideal for organising and securing cables, it comes in packs of 100.
Type Cable grommet
Colour Black
Diameter 18.9mm
Dimensions (Ø x H) 29.9 mm x 7.2 mm
Height 7.2mm
Material PVC
Misc Attribute TC-GMCQR-2518203
Mounting hole 25.1mm
Panel Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot