TruComponents TC-10820604 Cable Grommet Dia10.5mm Max Board 3.4mm Black 100pk

MPN
TC-10820604
EAN-13
4064161240008
Order Code
13-3164
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £10.59
10+ £9.84
50+ £9.59
100+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

TruComponents produces the TC-GMCQR-1410203 cable grommet designed for sealing cable entry points, with a maximum terminal diameter of 10.5 mm and board thickness up to 3.4 mm. Made from black PVC, it is durable and effective in managing cables. This grommet is ideal for use in electronics and assembly projects where organised and protected cable routing is needed.
Type Cable grommet
Colour Black
Diameter 10.5mm
Dimensions (Ø x H) 19.5 mm x 6.4 mm
Height 6.4mm
Material PVC
Misc Attribute TC-GMCQR-1410203
Mounting hole 13.9mm
Panel Thickness 3.4mm

Reviews

Be the first to submit a review

Trustpilot