TruComponents TC-10820600 Cable Grommet PVC Black Dia6.4mm 100 pieces

MPN
TC-10820600
EAN-13
4064161238999
Order Code
13-3163
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £8.50
10+ £7.91
50+ £7.70
100+ £7.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

TruComponents manufactures the TC-GMCQR-1006203 cable grommet, designed for cables with a terminal diameter up to 6.4 mm and suitable for board thicknesses up to 1.7 mm. Made from black PVC, it ensures protection and organisation of cables in electronic assemblies. Typically used in electrical and electronic panels, this grommet helps prevent cable abrasion and damage.
Type Cable grommet
Colour Black
Diameter 6.4mm
Dimensions (Ø x H) 13.3 mm x 6.3 mm
Height 6.3mm
Material PVC
Misc Attribute TC-GMCQR-1006203
Mounting hole 10mm
Panel Thickness 1.7mm

Reviews

Be the first to submit a review

Trustpilot