TruComponents TC-10820596 PVC Cable Grommet Dia7.8mm Board 2.3mm Black x100

MPN
TC-10820596
EAN-13
4064161238982
Order Code
13-3162
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £8.96
10+ £8.33
50+ £8.12
100+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The TruComponents TC-GMCQR-1108203 cable grommet is crafted from black PVC and accommodates terminals with a maximum diameter of 7.8 mm. Designed for board thicknesses up to 2.3 mm, this closed grommet offers effective protection and organisation for cables. Typically used to safeguard cables against abrasion and reduce stress in electronic and electrical applications, it is available in packs of 100.
Type Cable grommet
Colour Black
Diameter 7.8mm
Dimensions (Ø x H) 15.5 mm x 7.8 mm
Height 7.8mm
Material PVC
Misc Attribute TC-GMCQR-1108203
Mounting hole 10.9mm
Panel Thickness 2.3mm

Reviews

Be the first to submit a review

Trustpilot