TruComponents TC-10820592 Cable Grommet Dia20.4mm Black Polyamide 100 pieces

MPN
TC-10820592
EAN-13
4064161238975
Order Code
13-3161
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £9.59
10+ £8.92
50+ £8.69
100+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The TruComponents TC-RSBR25203 is a black polyamide cable grommet designed for terminal diameters up to 20.4 mm. This product comes in a pack of 100 pieces and is ideal for protecting and organising cables in electrical and electronic applications. It's suitable for use in environments where durability and reliability are essential.
Type Cable grommet
Colour Black
Diameter 20.4mm
Dimensions (Ø x H) 28.5 mm x 11.3 mm
Height 11.3mm
Material Polyamide
Misc Attribute TC-RSBR25203
Mounting hole 25.3mm

Reviews

Be the first to submit a review

Trustpilot