TruComponents TC-10820588 Cable Grommet Dia16.7mm Black Polyamide 100 pieces

MPN
TC-10820588
EAN-13
4064161238968
Order Code
13-3160
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £8.76
10+ £8.14
50+ £7.94
100+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

TruComponents manufactures the TC-RSBR21203 cable grommet, made from polyamide and coloured black. This grommet has a maximum terminal diameter of 16.7 mm and is provided in packages of 100 pieces. Typical applications include managing and protecting cables in various electronic and electrical installations.
Type Cable grommet
Colour Black
Diameter 16.7mm
Dimensions (Ø x H) 24.3 mm x 10 mm
Height 10mm
Material Polyamide
Misc Attribute TC-RSBR21203
Mounting hole 20.5

Reviews

Be the first to submit a review

Trustpilot