TruComponents TC-10820576 Cable Grommet Dia18.9mm PVC Black 100 pieces

MPN
TC-10820576
EAN-13
4064161238937
Order Code
13-3157
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £12.59
10+ £11.71
50+ £11.41
100+ £11.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The TruComponents TC-GMR2518203 is a black PVC cable grommet designed for open terminals with a maximum diameter of 18.9 mm. It is suitable for board thicknesses up to 1.5 mm, providing secure insulation and protection for cables. Commonly used in electrical installations, this grommet helps to prevent cable wear and manage wiring neatly.
Type Cable grommet
Colour Black
Diameter 18.9mm
Dimensions (Ø x H) 29.9 mm x 7.2 mm
Height 7.2mm
Material PVC
Misc Attribute TC-GMR2518203
Mounting hole 25.1mm
Panel Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot