TruComponents TC-10820572 TC-GMR2015203 Cable Grommet 15.5mm Dia Black PVC

MPN
TC-10820572
EAN-13
4064161238920
Order Code
13-3156
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £12.43
10+ £11.56
50+ £11.27
100+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The TruComponents TC-GMR2015203 Cable grommet is made of black PVC and accommodates cables up to a maximum terminal diameter of 15.5 mm. It is designed for use with board thicknesses up to 1.7 mm and is typically used to protect cables and wires passing through panels. The product comes in a package of 100 pieces, ideal for industrial and DIY applications where cable organisation and protection are essential.
Type Cable grommet
Colour Black
Diameter 15.5mm
Dimensions (Ø x H) 23.7 mm x 6.1 mm
Height 6.1mm
Material PVC
Misc Attribute TC-GMR2015203
Mounting hole 20.1mm
Panel Thickness 1.7mm

Reviews

Be the first to submit a review

Trustpilot