TruComponents TC-10820564 Cable Grommet Dia7.8mm Board 3mm PVC Black 100 pieces

MPN
TC-10820564
EAN-13
4064161238906
Order Code
13-3154
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.47
10+ £6.94
50+ £6.77
100+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

TruComponents TC-GMR1108203 is a PVC cable grommet designed for terminals up to 7.8 mm in diameter and board thicknesses up to 3 mm. This black grommet is ideal for protecting cables and providing a clean finish in electrical installations. It comes in a pack of 100 pieces, suitable for various wiring applications.
Type Cable grommet
Colour Black
Diameter 7.8mm
Dimensions (Ø x H) 15.5 mm x 9 mm
Height 9mm
Material PVC
Misc Attribute TC-GMR1108203
Mounting hole 11mm
Panel Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot