TruComponents TC-10820552 TC-GMR0603203 Cable Grommet PVC Black 100 pieces

MPN
TC-10820552
EAN-13
4064161238876
Order Code
13-3151
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.15
10+ £4.79
50+ £4.67
100+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 340 in stock

TruComponents manufactures the TC-GMR0603203 cable grommet, designed for a maximum terminal diameter of 3 mm and board thickness of up to 1.7 mm. Made of black PVC, this grommet is ideal for protecting cables where they pass through panels. It is commonly used in electronics to prevent cable damage and ensure clean installations.
Type Cable grommet
Colour Black
Diameter 3mm
Dimensions (Ø x H) 8.5 mm x 4.7 mm
Height 4.7mm
Material PVC
Misc Attribute TC-GMR0603203
Mounting hole 6mm
Panel Thickness 1.7mm

Reviews

Be the first to submit a review

Trustpilot