TruComponents TC-10820544 TC-SRR6R3203 Strain Relief Polyamide Black 100p

Image Representative of Range

TruComponents TC-10820544 TC-SRR6R3203 Strain Relief Polyamide Black 100p

MPN
TC-10820544
EAN-13
4064161238852
Order Code
13-3149
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.25
10+ £7.67
50+ £7.47
100+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The TruComponents TC-SRR6R3203 strain relief, made of black polyamide, supports a terminal diameter of up to 9.2 mm and board thickness of up to 3.2 mm. It serves to protect cables or wires from mechanical stress, preventing damage from bending and pulling. Ideal for use in electrical and electronic applications, this component is available in packs of 100.
Type Strain relief
Colour Black
Clamp Diameter 8.2mm
Diameter 9.2mm
Dimensions (L x W x H) 15.9 x 14 x 14.8 mm
Height 14.8mm
Length 15.9mm
Material Polyamide
Misc Attribute 1 TC-SRR6R3203
Misc Attribute 2 Round
Panel Thickness 3.2mm
Width 14mm

Reviews

Be the first to submit a review

Trustpilot