TruComponents TC-10820528 TC-SRR5R1203 Strain Relief Black Polyamide 100 pieces

Image Representative of Range

TruComponents TC-10820528 TC-SRR5R1203 Strain Relief Black Polyamide 100 pieces

MPN
TC-10820528
EAN-13
4064161238814
Order Code
13-3145
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.04
10+ £4.69
50+ £4.57
100+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The TruComponents TC-SRR5R1203 strain relief grommet is made from black polyamide and supports terminals with a maximum diameter of 7.4 mm. It is suitable for board thicknesses up to 1.6 mm and is sold in packs of 100 pieces. This strain relief component is ideal for protecting cables from mechanical stress in electronic assemblies.
Type Strain relief
Colour Black
Clamp Diameter 6.2mm
Diameter 7.4mm
Dimensions (L x W x H) 12.7 x 11.5 x 11 mm
Height 11mm
Length 12.7mm
Material Polyamide
Misc Attribute 1 TC-SRR5R1203
Misc Attribute 2 Round
Panel Thickness 1.6mm
Width 11.5mm

Reviews

Be the first to submit a review

Trustpilot