TruComponents TC-10473532 Pressure Compensation Piece M40 PA66 Black

Image Representative of Range

TruComponents TC-10473532 Pressure Compensation Piece M40 PA66 Black

MPN
TC-10473532
EAN-13
4064161228327
Order Code
13-3144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.12
10+ £9.41
50+ £9.17
100+ £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 250 in stock

The TruComponents HX-PF-M40 is a pressure compensation piece designed in PA66 material, coloured black. This component, bearing the code TC-10473532, features an M40 thread. It is commonly used to maintain pressure balance in sealed enclosures and prevent condensation.
Thread Size M40
Colour Black
Material Polyamide 6.6
IP Rating IP68
Type Pressure compensation
External thread M40
Length 24.5mm
Maximum Temperature 100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot