TruComponents TC-10473520 Pressure Piece M16 PA66 Black

Image Representative of Range

TruComponents TC-10473520 Pressure Piece M16 PA66 Black

MPN
TC-10473520
EAN-13
4064161228297
Order Code
13-3141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.20
50+ £2.15
100+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,151 in stock

TruComponents manufactures the HX-PF-M16 pressure compensation piece, featuring an M16 size and PA66 material in black. This component is designed to equalise pressure and prevent condensation build-up in enclosures. It is typically used in electrical and electronic systems to maintain optimal functioning.
Thread Size M16
Colour Black
Material Polyamide 6.6
IP Rating IP68
Type Pressure compensation
External thread M16
Length 18mm
Maximum Temperature 100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot