TruComponents TC-10473516 Pressure Compensation Piece M12 PA66 Black

Image Representative of Range

TruComponents TC-10473516 Pressure Compensation Piece M12 PA66 Black

MPN
TC-10473516
EAN-13
4064161228280
Order Code
13-3140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.54
50+ £1.50
100+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 574 in stock

The TruComponents HX-PF-M12 is a pressure compensation piece made from PA66 in black. It features an M12 fitting that helps prevent condensation and pressure build-up in sealed enclosures. Typically used in electronics and electrical boxes, it ensures long-term reliability and performance.
Thread Size M12
Colour Black
Material Polyamide 6.6
IP Rating IP68
Type Pressure compensation
External thread M12
Length 18mm
Maximum Temperature 100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot