TruComponents TC-10473456 Cable Gland M22 Brass Strain Relief 1 piece

Image Representative of Range

TruComponents TC-10473456 Cable Gland M22 Brass Strain Relief 1 piece

MPN
TC-10473456
EAN-13
4064161228136
Order Code
13-3128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £33.57
10+ £31.22
50+ £30.42
100+ £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

TruComponents' HX-NZM22 Cable Gland features a robust brass construction suitable for securing and protecting cables. Designed with strain relief, it ensures reliable performance in demanding environments. Typical applications include industrial and electrical installations where cable integrity is critical.
Thread Size M22
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 10mm
External thread M22
Length 105mm
Maximum Temperature 100°C
Min. temperature -40°C
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot