TruComponents TC-10473444 Cable Gland M16 Brass Strain Relief 1 piece

Image Representative of Range

TruComponents TC-10473444 Cable Gland M16 Brass Strain Relief 1 piece

MPN
TC-10473444
EAN-13
4064161228105
Order Code
13-3126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £16.73
10+ £15.56
50+ £15.16
100+ £14.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The TruComponents HX-NZM16 cable gland, made from brass, offers reliable strain relief for securing cables. With its M16 size, it is ideal for electrical and industrial applications where durability is required. This component ensures efficient cable management and protection in harsh environments.
Thread Size M16
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 4mm
External thread M16
Length 72mm
Maximum Temperature 100°C
Min. temperature -40°C
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot