TruComponents TC-10473440 Cable Gland M12 Brass with Strain Relief

Image Representative of Range

TruComponents TC-10473440 Cable Gland M12 Brass with Strain Relief

MPN
TC-10473440
EAN-13
4064161228099
Order Code
13-3125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £6.13
10+ £5.70
50+ £5.55
100+ £5.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 224 in stock

TruComponents manufactures the HX-NZM12 cable gland, featuring strain relief and constructed from brass. This M12 sized component is ideal for securing and protecting cables in various industrial applications. Its robust brass construction ensures durability and reliable performance.
Thread Size M12
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 3mm
External thread M12
Length 60mm
Maximum Temperature 100°C
Min. temperature -40°C
Terminal Ø (max.) 6.5mm

Reviews

Be the first to submit a review

Trustpilot