TruComponents TC-10329308 ELT M1 Cable Grommet 12mm Slotted Elastomer Grey

Image Representative of Range

TruComponents TC-10329308 ELT M1 Cable Grommet 12mm Slotted Elastomer Grey

MPN
TC-10329308
EAN-13
4064161218441
Order Code
13-3124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.95
10+ £4.60
50+ £4.49
100+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 413 in stock

The cable grommet, manufactured by TruComponents, is a slotted elastomer piece designed for terminals with a maximum diameter of 12 mm. This grey grommet is ideal for providing strain relief and protection in cable entry points. It is typically used in electrical installations for organised and secure cable management.
Type Cable grommet
Colour Grey
Clamp Diameter 3mm
Diameter 12mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute ELT M1
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot