TruComponents TC-10329304 ELT Cable Grommet Dia6mm Elastomer Grey

Image Representative of Range

TruComponents TC-10329304 ELT Cable Grommet Dia6mm Elastomer Grey

MPN
TC-10329304
EAN-13
4064161218434
Order Code
13-3123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.66
10+ £2.48
50+ £2.41
100+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The TruComponents ELT 4/6 cable grommet is crafted from elastomer and features a slotted design for terminals up to 6 mm in diameter. This grey accessory ensures proper cable management and protection in various electronic or industrial applications. Ideal for maintaining organised and safe connections, it is suitable for a range of electrical and wiring projects.
Type Cable grommet
Colour Grey
Diameter 6mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute ELT 4/6
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot