TruComponents TC-10329288 ELT 2/8 Cable Grommet Slotted Elastomer Grey

Image Representative of Range

TruComponents TC-10329288 ELT 2/8 Cable Grommet Slotted Elastomer Grey

MPN
TC-10329288
EAN-13
4064161218397
Order Code
13-3119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.21
10+ £2.06
50+ £2.00
100+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 437 in stock

The TruComponents ELT 2/8 cable grommet is a grey elastomer device designed for cable management with a maximum terminal diameter of 8 mm. This slotted grommet helps protect cables from wear and prevents dust ingress. It is typically used in electrical installations for efficient and safe cable routing.
Type Cable grommet
Colour Grey
Diameter 8mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute ELT 2/8
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot