TruComponents TC-10329280 ELT Grommet 6mm Elastomer Grey Slot

Image Representative of Range

TruComponents TC-10329280 ELT Grommet 6mm Elastomer Grey Slot

MPN
TC-10329280
EAN-13
4064161218373
Order Code
13-3117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.20
50+ £2.14
100+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 226 in stock

TruComponents manufactures the ELT 2/6 cable grommet, which is slotted and has a maximum terminal diameter of 6 mm. This grey elastomer grommet is ideal for protecting cables and ensuring a tidy installation. It is suitable for use in electronics, automotive, and electrical applications.
Type Cable grommet
Colour Grey
Diameter 6mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute ELT 2/6
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot