TruComponents TC-10329268 ELT Cable Grommet Dia3mm Grey Elastomer 1 piece

Image Representative of Range

TruComponents TC-10329268 ELT Cable Grommet Dia3mm Grey Elastomer 1 piece

MPN
TC-10329268
EAN-13
4064161218342
Order Code
13-3114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.21
10+ £2.06
50+ £2.00
100+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

TruComponents manufactures the ELT 2/3 cable grommet, designed with a slot for cable management. Made from grey elastomer, it accommodates terminals with a maximum diameter of 3 mm. This grommet is ideal for protecting cables and reducing strain in electronic and industrial applications.
Type Cable grommet
Colour Grey
Diameter 3mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute ELT 2/3
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot