TruComponents TC-10329256 ELT 14 Cable Grommet Slotted Dia15mm Grey Elastomer

Image Representative of Range

TruComponents TC-10329256 ELT 14 Cable Grommet Slotted Dia15mm Grey Elastomer

MPN
TC-10329256
EAN-13
4064161218311
Order Code
13-3112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.76
10+ £1.64
50+ £1.60
100+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

The TruComponents ELT 14 cable grommet is an elastomer, grey, slotted component designed to accommodate terminals up to 15 mm in diameter. This product provides protection and organisation for cables passing through panels or enclosures. It is typically used in electrical installations to ensure safety and mitigate cable wear.
Type Cable grommet
Colour Grey
Clamp Diameter 14mm
Diameter 15mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute ELT 14
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot