TruComponents TC-10329252 ELT Cable Grommet Slotted Dia14mm Grey Elastomer

Image Representative of Range

TruComponents TC-10329252 ELT Cable Grommet Slotted Dia14mm Grey Elastomer

MPN
TC-10329252
EAN-13
4064161218304
Order Code
13-3111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.76
10+ £1.64
50+ £1.60
100+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

TruComponents offers the ELT 13 cable grommet, made from elastomer and designed in a slotted style for easy cable management. This grey grommet accommodates terminals with a maximum diameter of 14 mm. It is ideal for protecting cables from abrasion and damage in electrical and industrial applications.
Type Cable grommet
Colour Grey
Clamp Diameter 13mm
Diameter 14mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute ELT 13
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot