TruComponents TC-10329232 ELT 8 Cable Grommet Slotted 9mm Elastomer Grey

Image Representative of Range

TruComponents TC-10329232 ELT 8 Cable Grommet Slotted 9mm Elastomer Grey

MPN
TC-10329232
EAN-13
4064161218250
Order Code
13-3106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.76
10+ £1.64
50+ £1.60
100+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

TruComponents offers the ELT 8 cable grommet, crafted from grey elastomer with a slotted design. It accommodates a maximum terminal diameter of 9 mm, providing efficient cable management. Ideal for applications requiring secure and organised cable routing in electronic and electrical systems.
Type Cable grommet
Colour Grey
Clamp Diameter 8mm
Diameter 9mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute ELT 8
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot