TruComponents TC-10329224 ELT 6 Cable Grommet Slotted Dia7mm Elastomer Grey

Image Representative of Range

TruComponents TC-10329224 ELT 6 Cable Grommet Slotted Dia7mm Elastomer Grey

MPN
TC-10329224
EAN-13
4064161218236
Order Code
13-3104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.68
10+ £1.56
50+ £1.52
100+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 259 in stock

TruComponents manufactures the ELT 6 cable grommet, highlighting its slotted design and a maximum terminal diameter of 7 mm. Made from grey elastomer, this grommet provides a durable and flexible solution for cable management. It is typically used in electrical installations to protect and organise cables, preventing damage and ensuring a tidy setup.
Type Cable grommet
Colour Grey
Clamp Diameter 6mm
Diameter 7mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute ELT 6
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot