TruComponents TC-10329220 ELT 5 Slotted Cable Grommet Elastomer Grey 6mm

Image Representative of Range

TruComponents TC-10329220 ELT 5 Slotted Cable Grommet Elastomer Grey 6mm

MPN
TC-10329220
EAN-13
4064161218229
Order Code
13-3103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.74
10+ £1.62
50+ £1.58
100+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 594 in stock

TruComponents manufactures the ELT 5 cable grommet, featuring a slotted design suitable for terminals up to a maximum diameter of 6 mm. Made from grey elastomer, this grommet provides effective cable management by protecting cables from abrasion and aiding in sealing cable entry points. It is typically used in electrical installations to organise and safeguard cables.
Type Cable grommet
Colour Grey
Clamp Diameter 5mm
Diameter 6mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute ELT 5
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot