TruComponents TC-10329212 ELT3 Cable Grommet Slotted Dia4mm Grey Elastomer

Image Representative of Range

TruComponents TC-10329212 ELT3 Cable Grommet Slotted Dia4mm Grey Elastomer

MPN
TC-10329212
EAN-13
4064161218205
Order Code
13-3101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.76
10+ £1.64
50+ £1.60
100+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

The TruComponents ELT 3 Cable Grommet is a slotted elastomer component designed for cables with a maximum terminal diameter of 4 mm. Its grey colour provides a neutral appearance suitable for various settings. Ideal for organising and protecting cables in electrical panels and machinery, this grommet ensures secure cable management.
Type Cable grommet
Colour Grey
Clamp Diameter 3mm
Diameter 4mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free Yes
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute ELT 3
Plastic free packaging Plastic-free packaging
Width 21mm

Reviews

Be the first to submit a review

Trustpilot