TruComponents TC-10329200 DVK-W5 Cable Router Dia16mm Black Polyamide

Image Representative of Range

TruComponents TC-10329200 DVK-W5 Cable Router Dia16mm Black Polyamide

MPN
TC-10329200
EAN-13
4064161218175
Order Code
13-3098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.81
10+ £18.42
50+ £17.95
100+ £17.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The TruComponents DVK-W5 cable router is constructed from polyamide and is black in colour. It features a terminal diameter of up to 16 mm, catering to wire management needs effectively. This grommet is typically used for organising and routing cables in electronic or mechanical assemblies.
Type Cable router
Colour Black
Compatible with (details) 5 grommets 21 x 21 mm
Diameter 16mm
Dimensions (L x W x H) 147 x 39.5 x 17 mm
Halogen-free Yes
Height 17mm
IP Rating IP54
Length 147mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute DVK-W5
Plastic free packaging Plastic-free packaging
Width 39.5mm

Reviews

Be the first to submit a review

Trustpilot