TruComponents TC-10329196 DVK-W4 Cable Router 16mm Dia Polyamide Black

Image Representative of Range

TruComponents TC-10329196 DVK-W4 Cable Router 16mm Dia Polyamide Black

MPN
TC-10329196
EAN-13
4064161218168
Order Code
13-3097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.62
10+ £16.39
50+ £15.97
100+ £15.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

TruComponents manufactures the DVK-W4 cable router, designed with a maximum terminal diameter of 16 mm. The product is made from durable polyamide and comes in black. It is typically used for organising and routing cables in various electrical applications.
Type Cable router
Colour Black
Compatible with (details) 4 grommets 21 x 21 mm
Diameter 16mm
Dimensions (L x W x H) 120 x 39.5 x 17 mm
Halogen-free Yes
Height 17mm
IP Rating IP54
Length 120mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute DVK-W4
Plastic free packaging Plastic-free packaging
Width 39.5mm

Reviews

Be the first to submit a review

Trustpilot