TruComponents TC-10329192 DVK-W3 Cable Router Dia16mm Polyamide Black 1 piece

Image Representative of Range

TruComponents TC-10329192 DVK-W3 Cable Router Dia16mm Polyamide Black 1 piece

MPN
TC-10329192
EAN-13
4064161218151
Order Code
13-3096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.15
10+ £14.09
50+ £13.73
100+ £13.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The TruComponents DVK-W3 cable router is designed to guide cables with a terminal diameter of up to 16 mm. Made from durable polyamide in a sleek black finish, it offers reliable cable management. Typically used in electronic enclosures and panel assemblies, this grommet ensures organised and safe cable routing.
Type Cable router
Colour Black
Compatible with (details) 3 grommets 21 x 21 mm
Diameter 16mm
Dimensions (L x W x H) 98.3 x 39.5 x 17 mm
Halogen-free Yes
Height 17mm
IP Rating IP54
Length 98.3mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute DVK-W3
Plastic free packaging Plastic-free packaging
Width 39.5mm

Reviews

Be the first to submit a review

Trustpilot