TruComponents TC-10329184 DVK 24/10 Cable Router Dia16mm Polyamide Black

Image Representative of Range

TruComponents TC-10329184 DVK 24/10 Cable Router Dia16mm Polyamide Black

MPN
TC-10329184
EAN-13
4064161218137
Order Code
13-3094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £21.63
10+ £20.12
50+ £19.60
100+ £19.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The TruComponents DVK 24/10 is a cable router made from durable polyamide, designed for a maximum terminal diameter of 16 mm. Manufactured by TruComponents, it is offered in black and is suitable for managing and organising cables in electronic or industrial setups. This product is typically used for neat and efficient cable routing, ensuring protection and ease of maintenance in various applications.
Type Cable router
Colour Black
Compatible with (details) 10 grommets 21 x 21 mm
Diameter 16mm
Dimensions (L x W x H) 147 x 58 x 17 mm
Halogen-free Yes
Height 17mm
IP Rating IP54
Length 147mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute DVK 24/10
Plastic free packaging Plastic-free packaging
Width 58mm

Reviews

Be the first to submit a review

Trustpilot